C0402C102JMGEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 56,136
Unit Price: $0.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.03162
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.02682
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.02146
Datasheet
1000 pF ±5% 63V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102JMGEC

DigiKey Part Number
C0402C102JMGEC-ND
Manufacturer
Manufacturer Product Number
C0402C102JMGEC
Description
CAP CER 0402 1NF 63V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 63V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102JMGEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50,000$0.02641$1,320.50
Manufacturers Standard Package
Unit Price without GST:$0.02641
Unit Price with GST:$0.02905