
C0402C100J5GAC3121 | |
|---|---|
DigiKey Part Number | 399-C0402C100J5GAC3121TR-ND - Tape & Reel (TR) 399-C0402C100J5GAC3121CT-ND - Cut Tape (CT) 399-C0402C100J5GAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100J5GAC3121 |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07500 | $0.75 |
| 50 | $0.05160 | $2.58 |
| 100 | $0.04460 | $4.46 |
| 500 | $0.03246 | $16.23 |
| 1,000 | $0.02874 | $28.74 |
| 2,500 | $0.02484 | $62.10 |
| 5,000 | $0.02250 | $112.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02058 | $205.80 |
| 20,000 | $0.01899 | $379.80 |
| 30,000 | $0.01820 | $546.00 |
| 50,000 | $0.01733 | $866.50 |
| 70,000 | $0.01681 | $1,176.70 |
| 100,000 | $0.01632 | $1,632.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

