


VSS8D3M10HM3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D3M10HM3/HTR-ND - Tape & Reel (TR) 112-VSS8D3M10HM3/HCT-ND - Cut Tape (CT) 112-VSS8D3M10HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D3M10HM3/H |
Description | DIODE SCHOTTK 100V 2.1A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 340pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.52400 | $5.24 |
| 100 | $0.45320 | $45.32 |
| 500 | $0.32794 | $163.97 |
| 1,000 | $0.28885 | $288.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.22225 | $777.88 |
| 7,000 | $0.22004 | $1,540.28 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |


