
C0201C220J8GACTU | |
|---|---|
DigiKey Part Number | 399-C0201C220J8GACTUTR-ND - Tape & Reel (TR) 399-C0201C220J8GACTUCT-ND - Cut Tape (CT) 399-C0201C220J8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C220J8GACTU |
Description | CAP CER 22PF 10V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C220J8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06100 | $0.61 |
| 50 | $0.04080 | $2.04 |
| 100 | $0.03490 | $3.49 |
| 500 | $0.02508 | $12.54 |
| 1,000 | $0.02209 | $22.09 |
| 2,500 | $0.01895 | $47.38 |
| 5,000 | $0.01706 | $85.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01473 | $220.95 |
| 30,000 | $0.01360 | $408.00 |
| 45,000 | $0.01303 | $586.35 |
| 75,000 | $0.01240 | $930.00 |
| 105,000 | $0.01203 | $1,263.15 |
| 150,000 | $0.01168 | $1,752.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

