
C0201C104K7PACTU | |
|---|---|
DigiKey Part Number | 399-14860-2-ND - Tape & Reel (TR) 399-14860-1-ND - Cut Tape (CT) 399-14860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C104K7PACTU |
Description | CAP CER 0.1UF 4V X5R 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C104K7PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11900 | $1.19 |
| 50 | $0.08380 | $4.19 |
| 100 | $0.07310 | $7.31 |
| 500 | $0.05462 | $27.31 |
| 1,000 | $0.04897 | $48.97 |
| 2,500 | $0.04300 | $107.50 |
| 5,000 | $0.03942 | $197.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03500 | $525.00 |
| 30,000 | $0.03283 | $984.90 |
| 45,000 | $0.03175 | $1,428.75 |
| 75,000 | $0.03055 | $2,291.25 |
| 105,000 | $0.02985 | $3,134.25 |
| 150,000 | $0.02917 | $4,375.50 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

