


ARR05D124KGS | |
|---|---|
DigiKey Part Number | 399-8891-ND |
Manufacturer | |
Manufacturer Product Number | ARR05D124KGS |
Description | CAP CER 0.12UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | ARR05D124KGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.51000 | $82.51 |
| 41 | $64.79683 | $2,656.67 |
| Unit Price without GST: | $82.51000 |
|---|---|
| Unit Price with GST: | $90.76100 |

