PMR205AB6100M100R30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR205AB6100M100R30

DigiKey Part Number
399-PMR205AB6100M100R30-ND
Manufacturer
Manufacturer Product Number
PMR205AB6100M100R30
Description
CAP FILM 0.1UF 20% 250VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 125V 250V Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PMR205AB6100M100R30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.728" L x 0.205" W (18.50mm x 5.20mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.598" (15.20mm)
Applications
EMI, RFI Suppression
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.