21 MHz ±30ppm Crystal 20pF 20 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-210-20-1X

DigiKey Part Number
50-ECS-210-20-1X-ND
Manufacturer
Manufacturer Product Number
ECS-210-20-1X
Description
CRYSTAL 21.000MHZ 20PF TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
21 MHz ±30ppm Crystal 20pF 20 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
21 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.69400$6.94
25$0.65640$16.41
50$0.62940$31.47
100$0.60330$60.33
300$0.56420$169.26
500$0.54688$273.44
1,000$0.52426$524.26
2,500$0.49579$1,239.47
Manufacturers Standard Package
Unit Price without GST:$0.80000
Unit Price with GST:$0.88000