330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785KS337M1ELAS027

DigiKey Part Number
399-A785KS337M1ELAS027TR-ND - Tape & Reel (TR)
399-A785KS337M1ELAS027CT-ND - Cut Tape (CT)
399-A785KS337M1ELAS027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785KS337M1ELAS027
Description
CAP ALUM HYB 330UF 20% 25V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
720 mA @ 100 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,394
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.09700$10.97
50$0.83700$41.85
100$0.75450$75.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$0.62858$251.43
800$0.58099$464.79
1,200$0.55698$668.38
2,000$0.53022$1,060.44
2,800$0.51448$1,440.54
4,000$0.49927$1,997.08
Manufacturers Standard Package
Unit Price without GST:$1.73000
Unit Price with GST:$1.90300