
A784MS107M1JLAS028 | |
|---|---|
DigiKey Part Number | 399-A784MS107M1JLAS028TR-ND - Tape & Reel (TR) 399-A784MS107M1JLAS028CT-ND - Cut Tape (CT) 399-A784MS107M1JLAS028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A784MS107M1JLAS028 |
Description | CAP ALUM HYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | A784MS107M1JLAS028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 572 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $1.57300 | $15.73 |
| 50 | $1.21600 | $60.80 |
| 100 | $1.10320 | $110.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.93128 | $372.51 |
| 800 | $0.86640 | $693.12 |
| 1,200 | $0.83365 | $1,000.38 |
| 2,000 | $0.79716 | $1,594.32 |
| 2,800 | $0.77570 | $2,171.96 |
| 4,000 | $0.75497 | $3,019.88 |
| Unit Price without GST: | $2.42000 |
|---|---|
| Unit Price with GST: | $2.66200 |

