
A768MS567M1ELAS017 | |
|---|---|
DigiKey Part Number | 399-A768MS567M1ELAS017TR-ND - Tape & Reel (TR) 399-A768MS567M1ELAS017CT-ND - Cut Tape (CT) 399-A768MS567M1ELAS017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS567M1ELAS017 |
Description | CAP ALUM POLY 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS567M1ELAS017 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.02600 | $10.26 |
| 50 | $0.78160 | $39.08 |
| 100 | $0.70380 | $70.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.58520 | $234.08 |
| 800 | $0.54041 | $432.33 |
| 1,200 | $0.51779 | $621.35 |
| 2,000 | $0.49257 | $985.14 |
| 2,800 | $0.47775 | $1,337.70 |
| 4,000 | $0.46342 | $1,853.68 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.78200 |

