68 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-0768RL

DigiKey Part Number
13-RC2010FK-0768RLTR-ND - Tape & Reel (TR)
13-RC2010FK-0768RLCT-ND - Cut Tape (CT)
13-RC2010FK-0768RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-0768RL
Description
RES 68 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-0768RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,149
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.16600$1.66
25$0.13240$3.31
50$0.11260$5.63
100$0.09740$9.74
250$0.08208$20.52
500$0.07320$36.60
1,000$0.06619$66.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05301$212.04
8,000$0.04969$397.52
12,000$0.04808$576.96
20,000$0.04633$926.60
28,000$0.04532$1,268.96
40,000$0.04437$1,774.80
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200