
A767MU826M1HLAE027 | |
|---|---|
DigiKey Part Number | 399-A767MU826M1HLAE027TR-ND - Tape & Reel (TR) 399-A767MU826M1HLAE027CT-ND - Cut Tape (CT) 399-A767MU826M1HLAE027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767MU826M1HLAE027 |
Description | CAP ALUM POLY 82UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767MU826M1HLAE027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.50000 | $3.50 |
| 10 | $2.30400 | $23.04 |
| 50 | $1.80880 | $90.44 |
| 100 | $1.65240 | $165.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.41425 | $565.70 |
| 800 | $1.32443 | $1,059.54 |
| 1,200 | $1.27911 | $1,534.93 |
| 2,000 | $1.22860 | $2,457.20 |
| 2,800 | $1.19892 | $3,356.98 |
| 4,000 | $1.17025 | $4,681.00 |
| Unit Price without GST: | $3.50000 |
|---|---|
| Unit Price with GST: | $3.85000 |

