New at DigiKey
Image for A72QT3100ZA00M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72QT3100ZA00M

DigiKey Part Number
399-A72QT3100ZA00M-ND
Manufacturer
Manufacturer Product Number
A72QT3100ZA00M
Description
0,1 UF0 VDCV
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.748" Dia x 1.299" L (19.00mm x 33.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
2,100$7.77299$16,323.28
Unit Price without GST:$7.77299
Unit Price with GST:$8.55029