Parametric Equivalent

A700X157M010ATE0157280 | |
|---|---|
DigiKey Part Number | 399-A700X157M010ATE0157280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A700X157M010ATE0157280 |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | A700X157M010ATE0157280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.09914 | $4,198.28 |
| Unit Price without GST: | $2.09914 |
|---|---|
| Unit Price with GST: | $2.30905 |


