
RMC1/4-1154FTE | |
|---|---|
DigiKey Part Number | 2315-RMC1/4-1154FTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/4-1154FTE |
Description | 1210 1M15 1% LEAD FREE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.15 MOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01510 | $60.40 |
| Unit Price without GST: | $0.01510 |
|---|---|
| Unit Price with GST: | $0.01661 |

