RMC1/16K3830FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00561
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 47,390
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,800
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.09921
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00836
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00617
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 171,600
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00519
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00463
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 50,000
Unit Price: $0.15000
Datasheet
383 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16K3830FTP

DigiKey Part Number
2315-RMC1/16K3830FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16K3830FTP
Description
RES 383 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
383 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00331$16.55
Manufacturers Standard Package
Unit Price without GST:$0.00331
Unit Price with GST:$0.00364