
SRSF-61T-250A | |
|---|---|
DigiKey Part Number | 455-1119-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRSF-61T-250A |
Description | CONN QC RCPT 14-18AWG .25 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.823" (20.90mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06127 | $306.35 |
| Unit Price without GST: | $0.06127 |
|---|---|
| Unit Price with GST: | $0.06740 |


