
SYF-001G-P0.6 | |
|---|---|
DigiKey Part Number | 455-SYF-001G-P0.6-ND |
Manufacturer | |
Manufacturer Product Number | SYF-001G-P0.6 |
Description | RCY CONTACT (SYF) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.11373 | $852.98 |
| Unit Price without GST: | $0.11373 |
|---|---|
| Unit Price with GST: | $0.12510 |





