
SAGH-002GU-P0.3 | |
|---|---|
DigiKey Part Number | 455-SAGH-002GU-P0.3-ND |
Manufacturer | |
Manufacturer Product Number | SAGH-002GU-P0.3 |
Description | AGH CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05649 | $1,129.80 |
| Unit Price without GST: | $0.05649 |
|---|---|
| Unit Price with GST: | $0.06214 |


