Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RBA1.25-4 (NJ) K | |
|---|---|
DigiKey Part Number | 455-RBA1.25-4(NJ)K-ND |
Manufacturer | |
Manufacturer Product Number | RBA1.25-4 (NJ) K |
Description | FV-INSULATED TERMINAL RING TONGU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.157" (3.99mm) | |
Material - Insulation | Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.09684 | $96.84 |
| Unit Price without GST: | $0.09684 |
|---|---|
| Unit Price with GST: | $0.10652 |













