
RARSFC-5V | |
|---|---|
DigiKey Part Number | 455-RARSFC-5V-ND |
Manufacturer | |
Manufacturer Product Number | RARSFC-5V |
Description | RARSFC HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Housing Connector Female, Receptacle White 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 7 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | White | |
Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11967 | $359.01 |
| Unit Price without GST: | $0.11967 |
|---|---|
| Unit Price with GST: | $0.13164 |

