LEK-01PS-2RPT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: $0.32294
Datasheet
SSL Connector 1 Position Plug Board to Board Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEK-01PS-2RPT

DigiKey Part Number
455-2907-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LEK-01PS-2RPT
Description
CONN SSL PLUG 1POS SOLDER
Customer Reference
Detailed Description
SSL Connector 1 Position Plug Board to Board Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
Board to Board
Connector Type
Plug
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Fastening Type
-
Features
Solder Retention
Housing Color
-
Wire Gauge
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
-
Operating Temperature
-55°C ~ 85°C
Voltage Rating
-
Current Rating (Amps)
3A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes