
LBTAR-07V-2K-K(HF) | |
|---|---|
DigiKey Part Number | 455-LBTAR-07V-2K-K(HF)-ND |
Manufacturer | |
Manufacturer Product Number | LBTAR-07V-2K-K(HF) |
Description | LBT A-TYPE HOUSING |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.32484 | $649.68 |
| Unit Price without GST: | $0.32484 |
|---|---|
| Unit Price with GST: | $0.35732 |


