
ASHLDSHLD28K51 | |
|---|---|
DigiKey Part Number | 455-ASHLDSHLD28K51-ND |
Manufacturer | |
Manufacturer Product Number | ASHLDSHLD28K51 |
Description | 2" SHLD SERIES STANDARD LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Non-Gendered Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Non-Gendered | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45535 | $455.35 |
| Unit Price without GST: | $0.45535 |
|---|---|
| Unit Price with GST: | $0.50089 |

