


ABMM-20.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9158-2-ND - Tape & Reel (TR) 535-9158-1-ND - Cut Tape (CT) 535-9158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-20.000MHZ-B2-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-20.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $1.20600 | $12.06 |
| 25 | $1.13920 | $28.48 |
| 50 | $1.09220 | $54.61 |
| 100 | $1.04720 | $104.72 |
| 250 | $0.99020 | $247.55 |
| 500 | $0.94926 | $474.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91000 | $910.00 |
| 2,000 | $0.87239 | $1,744.78 |
| 3,000 | $0.85111 | $2,553.33 |
| 5,000 | $0.82507 | $4,125.35 |
| 7,000 | $0.80836 | $5,658.52 |
| 10,000 | $0.79102 | $7,910.20 |
| Unit Price without GST: | $1.38000 |
|---|---|
| Unit Price with GST: | $1.51800 |


