
ASIN18SSIN18S18K305 | |
|---|---|
DigiKey Part Number | 455-ASIN18SSIN18S18K305-ND |
Manufacturer | |
Manufacturer Product Number | ASIN18SSIN18S18K305 |
Description | 12" SIN SERIES STANDARD LEADS - |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Non-Gendered Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Non-Gendered | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73468 | $734.68 |
| Unit Price without GST: | $0.73468 |
|---|---|
| Unit Price with GST: | $0.80815 |

