
ARASRSFRASRSF16K203A | |
|---|---|
DigiKey Part Number | ARASRSFRASRSF16K203A-ND |
Manufacturer | |
Manufacturer Product Number | ARASRSFRASRSF16K203A |
Description | JUMPER RASRSF-61-250A 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Brass 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Brass | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.80897 | $808.97 |
| Unit Price without GST: | $0.80897 |
|---|---|
| Unit Price with GST: | $0.88987 |

