Similar

A20KRW20KRW26E51C | |
|---|---|
DigiKey Part Number | 455-A20KRW20KRW26E51C-ND |
Manufacturer | |
Manufacturer Product Number | A20KRW20KRW26E51C |
Description | JUMPER ASSEMBLY SKT-SKT 20POS 2" |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | Adapter, Extension | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |


