cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15SUR15SUR32W305A

DigiKey Part Number
A15SUR15SUR32W305A-ND
Manufacturer
Manufacturer Product Number
A15SUR15SUR32W305A
Description
JUMPER 15SUR-32S - 15SUR-32S 12"
Customer Reference
Detailed Description
15 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
15
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
-
Color
White, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
JUMPER 15SUR-32S - 15SUR-32S 2"
In-Stock: 0
Unit Price:
JUMPER 15SUR-32S - 15SUR-32S 6"
In-Stock: 0
Unit Price:
JUMPER 15SUR-32S - 15SUR-32S 4"
In-Stock: 0
Unit Price: $2.49553
JUMPER 15SUR-32S - 15SUR-32S 8"
In-Stock: 0
Unit Price: $3.11985
JUMPER 15SUR-32S - 15SUR-32S 10"
In-Stock: 0
Unit Price: $3.52167