
2P-SDN | |
|---|---|
DigiKey Part Number | 455-2P-SDN-ND |
Manufacturer | |
Manufacturer Product Number | 2P-SDN |
Description | SDN HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Natural Crimp 18-22 AWG Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 2 | |
Cable Pitch | 0.156" (3.96mm) | |
Board-Side Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Cable Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.09617 | $96.17 |
| Unit Price without GST: | $0.09617 |
|---|---|
| Unit Price with GST: | $0.10579 |

