
200-14 | |
|---|---|
DigiKey Part Number | 455-200-14-ND |
Manufacturer | |
Manufacturer Product Number | 200-14 |
Description | NON INSULATED TERMINAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 400MCM (kcmil) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.157" (3.99mm) | |
Width - Outer Edges | 1.732" (44.00mm) | |
Length - Overall | 2.835" (72.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 400MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.03200 | $110.32 |
| Unit Price without GST: | $11.03200 |
|---|---|
| Unit Price with GST: | $12.13520 |

