2 Position Individual Wires Connector White IDC 24-28 AWG, Stranded Through Hole, Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02DB-6S

DigiKey Part Number
455-1082-ND
Manufacturer
Manufacturer Product Number
02DB-6S
Description
CONN WIRE IDC 2POS 24-28AWG PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Individual Wires Connector White IDC 24-28 AWG, Stranded Through Hole, Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Individual Wires
Number of Positions
2
Cable Pitch
0.098" (2.50mm)
Board-Side Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Press-Fit
Cable Termination
IDC
Wire Gauge
24-28 AWG, Stranded
Features
Closed End
Contact Finish
Tin-Lead
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$0.13903$139.03
Manufacturers Standard Package
Unit Price without GST:$0.13903
Unit Price with GST:$0.15293