
AD-BCFBCS-001M | |
|---|---|
DigiKey Part Number | 5448-AD-BCFBCS-001M-ND |
Manufacturer | |
Manufacturer Product Number | AD-BCFBCS-001M |
Description | BNC JACK TO BNC JACK BULKHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.08000 | $13.08 |
| 10 | $12.45800 | $124.58 |
| 25 | $11.88240 | $297.06 |
| 100 | $11.35840 | $1,135.84 |
| Unit Price without GST: | $13.08000 |
|---|---|
| Unit Price with GST: | $14.38800 |

