


QSCT251Q4R3A1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q4R3A1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q4R3A1GV001ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSCT251Q4R3A1GV001E |
Description | CAP CER 4.3PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q4R3A1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |
| 10 | $1.78200 | $17.82 |
| 50 | $1.43140 | $71.57 |
| 100 | $1.32250 | $132.25 |
| 500 | $1.13884 | $569.42 |
| 1,000 | $1.08199 | $1,081.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.94919 | $3,796.76 |
| Unit Price without GST: | $2.67000 |
|---|---|
| Unit Price with GST: | $2.93700 |

