QSCT251Q300F1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 660
Unit Price: $5.47000
Datasheet
30 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCT251Q300F1GV001E

DigiKey Part Number
712-QSCT251Q300F1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSCT251Q300F1GV001E
Description
CAP CER 30PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q300F1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.046" (1.17mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.85081$3,403.24
Manufacturers Standard Package
Unit Price without GST:$0.85081
Unit Price with GST:$0.93589