


QSCF500Q2R0A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q2R0A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q2R0A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q2R0A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q2R0A1GV001T |
Description | CAP CER 2PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q2R0A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCF201Q2R0A1GV001T | Johanson Technology Inc. | 10,093 | 712-QSCF201Q2R0A1GV001TCT-ND | $1.19000 | Upgrade |
| CBR04C209A5GAC | KEMET | 2,233 | 399-CBR04C209A5GACCT-ND | $0.44000 | Direct |
| 600L2R0AT200T | KYOCERA AVX | 1,303 | 1284-1362-1-ND | $3.16000 | Upgrade |
| 600L2R0AW200T | KYOCERA AVX | 43 | 1284-1918-1-ND | $3.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.75000 | $7.50 |
| 50 | $0.57620 | $28.81 |
| 100 | $0.52260 | $52.26 |
| 500 | $0.43208 | $216.04 |
| 1,000 | $0.40413 | $404.13 |
| 2,500 | $0.37462 | $936.55 |
| 5,000 | $0.35682 | $1,784.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34218 | $3,421.80 |
| 20,000 | $0.33011 | $6,602.20 |
| 30,000 | $0.32407 | $9,722.10 |
| Unit Price without GST: | $1.19000 |
|---|---|
| Unit Price with GST: | $1.30900 |

