6.8 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QEDB102Q6R8D1GV001E

DigiKey Part Number
712-QEDB102Q6R8D1GV001ETR-ND - Tape & Reel (TR)
712-QEDB102Q6R8D1GV001ECT-ND - Cut Tape (CT)
712-QEDB102Q6R8D1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QEDB102Q6R8D1GV001E
Description
CAP CER 6.8PF 1KV NP0 1111
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QEDB102Q6R8D1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,359
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.50800$15.08
50$1.19980$59.99
100$1.10480$110.48
500$0.94418$472.09
1,000$0.89450$894.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.85361$1,707.22
4,000$0.81993$3,279.72
6,000$0.80306$4,818.36
10,000$0.78435$7,843.50
14,000$0.77341$10,827.74
Manufacturers Standard Package
Unit Price without GST:$2.29000
Unit Price with GST:$2.51900