
LRW0805WG39NGG001E | |
|---|---|
DigiKey Part Number | 712-LRW0805WG39NGG001ETR-ND - Tape & Reel (TR) 712-LRW0805WG39NGG001ECT-ND - Cut Tape (CT) 712-LRW0805WG39NGG001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0805WG39NGG001E |
Description | FIXED IND 39NH 500MA 180 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 180mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.20400 | $2.04 |
| 100 | $0.16820 | $16.82 |
| 1,000 | $0.13828 | $138.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13037 | $260.74 |
| 4,000 | $0.12292 | $491.68 |
| 6,000 | $0.11877 | $712.62 |
| 10,000 | $0.11374 | $1,137.40 |
| 14,000 | $0.11054 | $1,547.56 |
| 20,000 | $0.10726 | $2,145.20 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

