3.3 nH Unshielded Drum Core, Wirewound Inductor 840 mA 66mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRW0402WJ3N3GG001T

DigiKey Part Number
712-LRW0402WJ3N3GG001TTR-ND - Tape & Reel (TR)
712-LRW0402WJ3N3GG001TCT-ND - Cut Tape (CT)
712-LRW0402WJ3N3GG001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRW0402WJ3N3GG001T
Description
FIXED IND 3.3NH 840MA 66 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 nH Unshielded Drum Core, Wirewound Inductor 840 mA 66mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LRW0402WJ3N3GG001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
66mOhm Max
Q @ Freq
53 @ 900MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,261
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.22700$2.27
100$0.18700$18.70
1,000$0.15374$153.74
5,000$0.13411$670.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12646$1,264.60
20,000$0.11926$2,385.20
30,000$0.11524$3,457.20
50,000$0.11037$5,518.50
70,000$0.10729$7,510.30
100,000$0.10411$10,411.00
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800