0887328902 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 1,796
Unit Price: $6.59000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 10,470
Unit Price: $6.22000
Datasheet
USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded
Molex - Mini USB

0887328902

DigiKey Part Number
WM17137-ND
Manufacturer
Manufacturer Product Number
0887328902
Description
CBL USB2.0 A PLG-MIN B PLG 6.56'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
USB A TO MINI B ON-THE-GO 2M
In-Stock: 0
Unit Price:
Alternate Length
CBL USB2.0 A PLG-MIN B PLG 3.28'
In-Stock: 0
Unit Price:
USB A TO MINI B ON -THE-GO 0.8M
In-Stock: 0
Unit Price:
USB A TO MINI B ON-THE-GO 1.5M
In-Stock: 0
Unit Price: $2.69387
USB A TO MINI B ON-THE-GO 1.8M
In-Stock: 0
Unit Price: