



2450AT42E010B001E | |
|---|---|
DigiKey Part Number | 712-2450AT42E010B001ETR-ND - Tape & Reel (TR) 712-2450AT42E010B001ECT-ND - Cut Tape (CT) 712-2450AT42E010B001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT42E010B001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT42E010B001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.62900 | $6.29 |
| 25 | $0.56400 | $14.10 |
| 100 | $0.49190 | $49.19 |
| 250 | $0.45764 | $114.41 |
| 500 | $0.43690 | $218.45 |
| 1,000 | $0.42705 | $427.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42203 | $844.06 |
| 4,000 | $0.41001 | $1,640.04 |
| 6,000 | $0.40399 | $2,423.94 |
| 10,000 | $0.39732 | $3,973.20 |
| 14,000 | $0.39342 | $5,507.88 |
| 20,000 | $0.38967 | $7,793.40 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |










