
0869LP14A0090001T | |
|---|---|
DigiKey Part Number | 712-0869LP14A0090001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0869LP14A0090001T |
Description | RF FILTER LOW PASS 869MHZ 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 869MHz Center Frequency Low Pass RF Filter (Radio Frequency) 91MHz Bandwidth 0.6dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 869MHz Center | |
Bandwidth | 91MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.55823 | $33,493.80 |
| Unit Price without GST: | $0.55823 |
|---|---|
| Unit Price with GST: | $0.61405 |

