470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDP202W471K1GV001E

DigiKey Part Number
709-VPDP202W471K1GV001ETR-ND - Tape & Reel (TR)
709-VPDP202W471K1GV001ECT-ND - Cut Tape (CT)
709-VPDP202W471K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDP202W471K1GV001E
Description
CAP CER 470PF 2KV X7R 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDP202W471K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.080" W (4.70mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.16mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,800
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.56900$5.69
50$0.43100$21.55
100$0.38850$38.85
500$0.31662$158.31
1,000$0.29443$294.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.27619$552.38
4,000$0.26117$1,044.68
6,000$0.25364$1,521.84
10,000$0.24531$2,453.10
14,000$0.24043$3,366.02
20,000$0.23574$4,714.80
Manufacturers Standard Package
Unit Price without GST:$0.92000
Unit Price with GST:$1.01200