TDCP500G331J1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 10,000
Unit Price: $1.26000
Datasheet

Direct


TDK
In Stock: 22,939
Unit Price: $0.25000
Datasheet

Direct


YAGEO
In Stock: 64,266
Unit Price: $0.16000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01422
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 89,580
Unit Price: $0.15000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00796
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00802
Datasheet

Direct


Murata Electronics
In Stock: 66,028
Unit Price: $0.17000
Datasheet

Direct


Murata Electronics
In Stock: 14,234
Unit Price: $0.17000
Datasheet

Direct


KYOCERA AVX
In Stock: 50,569
Unit Price: $0.16000
Datasheet

Direct


Vishay Vitramon
In Stock: 19,054
Unit Price: $0.35000
Datasheet

Direct


Vishay Vitramon
In Stock: 1,757
Unit Price: $0.16000
Datasheet

Upgrade


KEMET
In Stock: 62,045
Unit Price: $1.66000
Datasheet

Upgrade


KEMET
In Stock: 11,471
Unit Price: $1.02000
Datasheet
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCP500G331J1GV001T

DigiKey Part Number
709-TDCP500G331J1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDCP500G331J1GV001T
Description
CAP CER 330PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes