10000 pF Feed Through Capacitor 100V 1206 (3216 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDD101W103M1GV001E

DigiKey Part Number
709-EMDD101W103M1GV001ETR-ND - Tape & Reel (TR)
709-EMDD101W103M1GV001ECT-ND - Cut Tape (CT)
709-EMDD101W103M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDD101W103M1GV001E
Description
CAP PASSTHRU 10000PF 100V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 100V 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
EMDD101W103M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
10000 pF
Tolerance
±20%
Voltage - Rated
100V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.124" L x 0.063" W (3.15mm x 1.60mm)
Height (Max)
0.050" (1.27mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,699
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.47200$4.72
50$0.35360$17.68
100$0.31730$31.73
500$0.25600$128.00
1,000$0.23710$237.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21375$641.25
6,000$0.20233$1,213.98
9,000$0.19661$1,769.49
15,000$0.19027$2,854.05
21,000$0.18657$3,917.97
30,000$0.18300$5,490.00
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.84700