
LE-0909-11CW | |
|---|---|
DigiKey Part Number | 289-1175-ND |
Manufacturer | |
Manufacturer Product Number | LE-0909-11CW |
Description | 6 LED FESTOON LAMP WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Festoon 12V 0.421" Dia x 1.535" L (10.70mm x 39.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | 0.421" Dia x 1.535" L (10.70mm x 39.00mm) | |
Wavelength | 6000K | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Festoon | |
Color | White, Cool | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 25 | $9.51120 | $237.78 |
| 100 | $8.51110 | $851.11 |
| 500 | $7.69842 | $3,849.21 |
| 1,000 | $7.43473 | $7,434.73 |
| 2,000 | $7.21181 | $14,423.62 |
| Unit Price without GST: | $13.57000 |
|---|---|
| Unit Price with GST: | $14.92700 |


