
ENW80-EW87/GRA | |
|---|---|
DigiKey Part Number | 289-ENW80-EW87/GRA-ND |
Manufacturer | |
Manufacturer Product Number | ENW80-EW87/GRA |
Description | PANEL MOUNT INDICATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp 14V Round with Domed Top RT-1 1/2 Neo-Wedge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | - | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.95 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/2 | |
Lead Style | Neo-Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.77760 | $177.76 |
| Unit Price without GST: | $1.77760 |
|---|---|
| Unit Price with GST: | $1.95536 |

