7367 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JKL Components Corp.
In Stock: 0
Unit Price: $0.58470
Datasheet
Image for 7367 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7367

DigiKey Part Number
7367JK-ND
Manufacturer
Manufacturer Product Number
7367
Description
LAMP INCAND RT-1.75 BI-PIN 10V
Customer Reference
Detailed Description
Incandescent Lamp Clear 10V Round with Domed Top RT-1 3/4 Radial - Bi-Pin
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
10V
MSCP (Mean Spherical Candle Power)
0.08
Lens Style
Round with Domed Top
Lens Size
RT-1 3/4
Lead Style
Radial - Bi-Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes