
JG24-MCT | |
|---|---|
DigiKey Part Number | 2045-JG24-MCT-ND |
Manufacturer | |
Manufacturer Product Number | JG24-MCT |
Description | 24G 0.9125" METAL CONICAL TIP ID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 24 | |
Outer Diameter | - | |
Inner Diameter | 0.300" (7.62mm) | |
Color | - | |
Number of Pieces | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.94000 | $197.94 |
| Unit Price without GST: | $197.94000 |
|---|---|
| Unit Price with GST: | $217.73400 |

